Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio
- RS Stock No.:
- 170-9245
- Mfr. Part No.:
- 78615/16C
- Manufacturer:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9245
- Mfr. Part No.:
- 78615/16C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Turns Ratio | 1CT:1CT | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 37.7µH | |
| Dimensions | 9.52 x 9 x 6.35mm | |
| Depth | 6.35mm | |
| Length | 9.52mm | |
| Width | 9mm | |
| Termination Type | Pin | |
| Isolation Voltage | 1kV | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Turns Ratio 1CT:1CT | ||
Mounting Type Through Hole | ||
Leakage Inductance 37.7µH | ||
Dimensions 9.52 x 9 x 6.35mm | ||
Depth 6.35mm | ||
Length 9.52mm | ||
Width 9mm | ||
Termination Type Pin | ||
Isolation Voltage 1kV | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 1.33Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.45Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.34Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.24Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 1CT:1CT Turns Ratio 0.6Ω Prim.
- TDK Surface Pulse Transformer 1CT:1CT Turns Ratio
- Murata Power Solutions Through Hole Pulse Transformer
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 0.84Ω Prim.
