OEP Through Hole Pulse Transformer, 12 h Prim. Inductance, 63Ω Prim. Resistance

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.29
5 - 9€8.65
10 - 24€8.09
25 - 49€7.72
50 +€6.88

*price indicative

RS Stock No.:
533-0198
Mfr. Part No.:
Z1656
Manufacturer:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Primary Inductance

12h

Product Type

Pulse Transformer

Primary DC Resistance

63Ω

Secondary DC Resistance

63Ω

Insertion Loss

0.8dB

Mount Type

Through Hole

Leakage Inductance

35μH

Length

18mm

Standards/Approvals

No

Width

12.7mm

Depth

18mm

COO (Country of Origin):
CN

OEP, Line Isolating Transformers


From OEP, this selection of compact encapsulated PCB and surface mount line isolating transformers are for use in data transmission applications. They are approved and certified for use in telecommunications circuits required to meet BS6305 (Speech and Non-Speech Class A) providing the line hold current is diverted from the windings by a choke or other electronic means. Constructed from resin encapsulated in a glass filled nylon box, these line isolating transformers are flame retardant to UL94-V0 requirements.

Note

Stock no. 210-6273 is a surface mount device.

Approvals

BABT

Standards

BS415; EN60950; EN41003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy