Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio, 219 μH Prim. Inductance, 0.5Ω Prim. Resistance

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.61

(exc. VAT)

€1.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 11 November 2026
  • Plus 50 unit(s) shipping from 03 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€1.61
50 - 99€1.57
100 - 199€1.53
200 - 499€1.49
500 +€1.45

*price indicative

RS Stock No.:
629-9199
Mfr. Part No.:
76601/3C
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Pulse Transformer

Primary Inductance

219μH

Primary DC Resistance

0.5Ω

Turns Ratio

1:1

Mount Type

Through Hole

Leakage Inductance

0.25μH

Number of Pins

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

8.89mm

Standards/Approvals

RoHS

Depth

6.35mm

Series

766

Length

12.7mm

Isolation Voltage

500Vrms

RoHS Status: Exempt

Pulse transformers 766 series


Pulse transformers used in coupling and insulation applications.

These transformers can also be used to insulate small power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy