Wurth Elektronik Surface Pulse Transformer 2:1:1 Turns Ratio, 750 μH Prim. Inductance, 1.1Ω Prim. Resistance
- RS Stock No.:
- 816-4947
- Distrelec Article No.:
- 301-90-016
- Mfr. Part No.:
- 760301303
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €6.89 |
| 20 - 49 | €6.54 |
| 50 - 349 | €6.26 |
| 350 + | €5.96 |
*price indicative
- RS Stock No.:
- 816-4947
- Distrelec Article No.:
- 301-90-016
- Mfr. Part No.:
- 760301303
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 750μH | |
| Primary DC Resistance | 1.1Ω | |
| Secondary DC Resistance | 700mΩ | |
| Turns Ratio | 2:1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 4μH | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.5mm | |
| Maximum Operating Frequency | 100kHz | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Width | 10.5mm | |
| Isolation Voltage | 2.5kV ac | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Primary Inductance 750μH | ||
Primary DC Resistance 1.1Ω | ||
Secondary DC Resistance 700mΩ | ||
Turns Ratio 2:1:1 | ||
Mount Type Surface | ||
Leakage Inductance 4μH | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.5mm | ||
Maximum Operating Frequency 100kHz | ||
Depth 11mm | ||
Standards/Approvals No | ||
Width 10.5mm | ||
Isolation Voltage 2.5kV ac | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
Wurth Gate Drive Transformers - WE-GDTI series
Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.
2500Vac test Voltage
Operating Voltage up to 250V
Gate Drive Transformers
Related links
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.089Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 2:1+1 Turns Ratio 4Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 2:1+1 Turns Ratio, 4Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
