SAM 1-Piece Punch, Drift Punch, 8mm Shank, 235mm Overall
- RS Stock No.:
- 211-120
- Mfr. Part No.:
- 7-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 211-120
- Mfr. Part No.:
- 7-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 235mm | |
| Product Type | Punch | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 235mm | ||
Product Type Punch | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
7-8
The SAM Outillage long pin drift with blade insert is designed for precision alignment and driving tasks, making it an essential tool for professionals and DIY enthusiasts alike. With its robust zinc-plated handle, it offers both durability and a secure grip, ensuring maximum control during operation. The thoughtfully engineered blade insert enhances the tool's effectiveness, enabling users to tackle a variety of applications with ease and confidence.
Zinc-plated handle for durability
Attached blade insert for improved functionality
Optimized for precision alignment
Lightweight and sturdy for easy operation
Complies with NF E71-211 standards
Ideal for professionals and home users
Related links
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- BETA 1-Piece Punch 235mm Overall
- SAM 1-Piece Punch 8mm Shank, 110mm Overall
- SAM 1-Piece Punch 8mm Shank, 125mm Overall
- Facom 1-Piece Punch 8mm Shank, 200mm Overall
- Facom 1-Piece Punch 8mm Shank, 150mm Overall
- Facom 1-Piece Punch 8mm Shank, 185mm Overall
