BETA 1-Piece Punch, 8mm Shank, 235mm Overall
- RS Stock No.:
- 234-6211
- Mfr. Part No.:
- 31BM 8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€23.55
(exc. VAT)
€28.97
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.55 |
*price indicative
- RS Stock No.:
- 234-6211
- Mfr. Part No.:
- 31BM 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 235mm | |
| Product Type | Punch | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 235mm | ||
Product Type Punch | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pin punches with handles is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Shock absorption
Safe handle
Hand protection
Related links
- SAM 1-Piece Punch 8mm Shank, 235mm Overall
- BETA 1-Piece Punch 200mm Overall
- BETA 1-Piece Punch Set 8mm Shank, 120mm Overall
- BETA 6-Piece Punch Set, 235mm Overall
- SAM 1-Piece Punch 100mm Overall
- RS PRO 1-Piece Punch 8mm Shank, 100mm Overall
- BETA 1-Piece Punch 3mm Shank, 180mm Overall
- BETA 1-Piece Punch 168mm Overall
