SAM 1-Piece Punch, Pin-Drift Punch Punch, 8mm Shank, 110mm Overall
- RS Stock No.:
- 221-3373
- Mfr. Part No.:
- 7-F-15
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.50 |
*price indicative
- RS Stock No.:
- 221-3373
- Mfr. Part No.:
- 7-F-15
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 110mm | |
| Product Type | Punch | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Pin-Drift Punch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 110mm | ||
Product Type Punch | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Pin-Drift Punch | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE one-piece steel nail driver to loosen the pins be fore using the pin remover. It has no risk of splintering.
High resistance stem
Related links
- SAM 1-Piece Punch 8mm Shank, 125mm Overall
- SAM 1-Piece Punch 11mm Shank, 170mm Overall
- SAM 1-Piece Punch 11mm Shank, 160mm Overall
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 8mm Shank, 235mm Overall
- Facom 1-Piece Punch 9mm Shank, 110mm Overall
- Facom 1-Piece Punch 8mm Shank, 150mm Overall
