Stanley 6-Piece Punch, Centre Punch, 1.6mm Shank, 102mm Overall
- RS Stock No.:
- 482-896
- Mfr. Part No.:
- 0-58-912
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.22
(exc. VAT)
€8.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.22 |
*price indicative
- RS Stock No.:
- 482-896
- Mfr. Part No.:
- 0-58-912
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Overall Length | 102mm | |
| Product Type | Punch | |
| Shank Diameter | 1.6mm | |
| Number of Pieces | 6 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Overall Length 102mm | ||
Product Type Punch | ||
Shank Diameter 1.6mm | ||
Number of Pieces 6 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Dynagrip™ 0.8mm Single Nail Punch is designed for precision and durability. Induction heat treated for enhanced safety and performance, its long length makes it ideal for setting nails in hard to reach areas. The over moulded grip helps dampen vibrations and reduces slipping, providing greater control during use. Perfect for driving finish nails beneath trim work, this punch combines strength and comfort for efficient results.
Colour coded by tip size for easy identification
Cupped tip for easy alignment
Induction heat treated for safety and improved performance
Long length allows for setting nails in hard to reach places
Over moulded grip to help dampen vibrations and reduce slipping during use
Used for driving finish nails beneath trim work
Related links
- Stanley 6-Piece Punch 2.4mm Shank, 102mm Overall
- Stanley 4-Piece Punch 1.6mm Shank, 76mm Overall
- Stanley 6-Piece Punch 3.2mm Shank, 101mm Overall
- Stanley 6-Piece Punch 800μm Shank, 125mm Overall
- Stanley 3-Piece Punch Set 2.4mm Shank, 571.5mm Overall
- Facom 1-Piece Punch 4mm Shank, 120mm Overall
- Facom 1-Piece Punch 2mm Shank, 120mm Overall
- Facom 1-Piece Punch 3mm Shank, 120mm Overall
