BETA Punch, 4mm Shank, 125mm Overall
- RS Stock No.:
- 616-735
- Mfr. Part No.:
- 32 4
- Manufacturer:
- BETA
Subtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 616-735
- Mfr. Part No.:
- 32 4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 125mm | |
| Shank Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 125mm | ||
Shank Diameter 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Centre punch is a precision marking tool designed for creating indentation points on metal, wood or plastic surfaces before drilling. Crafted for durability and accuracy, it features a hardened tip and ergonomic body to ensure consistent results and comfortable handling. Ideal for mechanical, industrial and maintenance tasks.
Hardened tip for accurate and clean marking
Suitable for use on metal, wood and plastic
Ergonomic design for controlled impact and reduced hand fatigue
