Subtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.30 |
*price indicative
- RS Stock No.:
- 667-068
- Mfr. Part No.:
- 7-3
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 137mm | |
| Product Type | Pin | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 137mm | ||
Product Type Pin | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Long Pin Punch with Fitted Blade is a precision striking tool designed for professional use in mechanical and assembly tasks. The product is manufactured by SAM Outillage, a French company known for Durable hand tools. It features a long design with a reinforced handle that ensures stability and control during pin removal operations.
Length 126 mm
Weight 36 g
Diameter 2 mm
Related links
- SAM 1-Piece Punch 11mm Shank, 150mm Overall
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
- SAM 1-Piece Punch 5mm Shank, 187mm Overall
- SAM 1-Piece Punch 8.9mm Shank, 170mm Overall
- SAM 1-Piece Punch 2mm Shank, 126mm Overall
- SAM 1-Piece Punch 1.9mm Shank, 120mm Overall
- SAM 1 Piece Pin
- SAM 1-Piece Punch 6.9mm Shank, 170mm Overall
