SAM 1-Piece Punch, Short Pin Punch, 1.9mm Shank, 120mm Overall
- RS Stock No.:
- 271-0009
- Mfr. Part No.:
- 7-C19A-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.89
(exc. VAT)
€24.46
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.89 |
*price indicative
- RS Stock No.:
- 271-0009
- Mfr. Part No.:
- 7-C19A-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 120mm | |
| Shank Diameter | 1.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Short Pin | |
| Standards/Approvals | NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 120mm | ||
Shank Diameter 1.9mm | ||
Number of Pieces 1 | ||
Punch Type Short Pin | ||
Standards/Approvals NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM short pin drift with clip has octagonal body and high-resistance shaft. The product has phosphate finish for no risk of shards and short blade.
Diameter 1.9 mm
Weight 80 gram
Related links
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 120mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 126mm Overall
- SAM 1-Piece Punch 3.9mm Shank, 132mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 12mm Shank, 155mm Overall
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
