Facom 1-Piece Centre Punch, Centre Punch, 6mm Shank, 115mm Overall
- RS Stock No.:
- 188-3785
- Mfr. Part No.:
- 256.6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
Limited stock
- 224 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.23 |
*price indicative
- RS Stock No.:
- 188-3785
- Mfr. Part No.:
- 256.6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Centre Punch | |
| Overall Length | 115mm | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 7250, ASME B107.410, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Centre Punch | ||
Overall Length 115mm | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 7250, ASME B107.410, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Chrome-vanadium steel forged, hardened to 52 to 58 HRc.
Presentation: knurled body.
Zinc-plated finish.
Related links
- Boehm 1-Piece Punch 6mm Shank
- BETA 1-Piece Punch Set 6mm Shank, 115mm Overall
- Facom 1-Piece Punch 6mm Shank, 185mm Overall
- Facom 1-Piece Punch 6mm Shank, 120mm Overall
- Facom 1-Piece Punch 6mm Shank, 210mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100mm Overall
