Facom 1-Piece Punch, Centre Punch, 6mm Shank, 210mm Overall
- RS Stock No.:
- 235-9265
- Mfr. Part No.:
- 249.G6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.03
(exc. VAT)
€18.49
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.03 |
*price indicative
- RS Stock No.:
- 235-9265
- Mfr. Part No.:
- 249.G6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 210mm | |
| Product Type | Punch | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 210mm | ||
Product Type Punch | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 249 series is the sheathed drift punch with long shank. He size of the drift punch is the 5.9 mm and overall length is the 210 mm.
Head hardened to 43 HRc
Shank hardened to 58 HRc
Related links
- Facom 1-Piece Punch 6mm Shank, 185mm Overall
- Facom 1-Piece Punch 6mm Shank, 210mm Overall
- Facom 1-Piece Punch 6mm Shank, 120mm Overall
- Facom 1-Piece Centre Punch 6mm Shank, 115mm Overall
- SAM 1-Piece Punch 6mm Shank, 210mm Overall
- Boehm 1-Piece Punch 6mm Shank
- Facom 1-Piece Punch 5mm Shank, 200mm Overall
- Facom 1-Piece Punch 6mm Shank, 150mm Overall
