SAM 1-Piece Punch, Short Pin Punch, 8mm Shank, 132mm Overall

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
221-3361
Mfr. Part No.:
7-C39A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Overall Length

132mm

Shank Diameter

8mm

Number of Pieces

1

Punch Type

Short Pin

Standards/Approvals

DIN 6450C, NF E 71-211

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE short pin punch remover has no risk of splintering. It has 132 mm length.

Short blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy