SAM 1-Piece Punch, Short Pin Punch, 11mm Shank, 144mm Overall

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
221-3362
Mfr. Part No.:
7-C59A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Overall Length

144mm

Product Type

Punch

Shank Diameter

11mm

Number of Pieces

1

Punch Type

Short Pin

Standards/Approvals

DIN 6450C, NF E 71-211

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE short pin punch remover has no risk of splintering. It has 144 mm length.

Short blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy