SAM 8-Piece Punch Set, Drift Punch

Subtotal (1 unit)*

€89.95

(exc. VAT)

€110.64

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€89.95

*price indicative

RS Stock No.:
221-3367
Mfr. Part No.:
7-CTR12A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch Set

Number of Pieces

8

Punch Type

Drift

Standards/Approvals

NF E 71-211, DIN 6450C

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE 12 short and long pin punch kit nail punch.

Hexagonal body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy