SAM 4-Piece Punch Set, Drift Punch
- RS Stock No.:
- 282-8779
- Mfr. Part No.:
- 7-TR4F
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 282-8779
- Mfr. Part No.:
- 7-TR4F
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch Set | |
| Number of Pieces | 4 | |
| Punch Type | Drift | |
| Material | Phosphate | |
| Standards/Approvals | NF E71-211, DIN 6450C | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch Set | ||
Number of Pieces 4 | ||
Punch Type Drift | ||
Material Phosphate | ||
Standards/Approvals NF E71-211, DIN 6450C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Case of 4 nail drifts are available in 1.5, 3.5, 4.5 and 7.5 mm sizes. Each nail drift has phosphate finish which gives no risk of shattering.
Octagonal
One piece body
High resistance shaft
