Bahco 8-Piece Punch Set, Drift Punch
- RS Stock No.:
- 164-007
- Mfr. Part No.:
- 3659/8T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€109.52
(exc. VAT)
€134.71
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.52 |
*price indicative
- RS Stock No.:
- 164-007
- Mfr. Part No.:
- 3659/8T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Punch Set | |
| Number of Pieces | 8 | |
| Point Angle | 2.5° | |
| Punch Type | Drift | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Punch Set | ||
Number of Pieces 8 | ||
Point Angle 2.5° | ||
Punch Type Drift | ||
Standards/Approvals ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Drift Punch Set with Knurled Guide Sleeve - 8 Pcs/Plastic Wallet
The Bahco Tools drift punch set with a knurled guide is expertly crafted for precision and durability, making it an essential addition to any toolkit. With a comprehensive selection of eight punches, this set is designed to tackle various tasks, ensuring you achieve clean and accurate results every time. Constructed from high performance alloy steel, each punch undergoes rigorous polishing and grinding processes, significantly enhancing their resilience and reliability.
Packaged in a robust plastic wallet for convenient storage and transport
Designed to prevent breakage thanks to the unique sliding sleeve support
Suitable for both professional and DIY tasks providing seamless user experience
