Teng Tools 14-Piece Punch, 265mm Overall

Subtotal (1 unit)*

€259.27

(exc. VAT)

€318.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€259.27

*price indicative

RS Stock No.:
222-2970
Mfr. Part No.:
TEDPC14
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Overall Length

265mm

Product Type

Punch

Number of Pieces

14

Material

HCS

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
Teng Tools 14 piece set including parallel pin punches, centre punch and cold chisels. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. The tools are held in place using the Teng Tools two colour pre-cut EVA foam which has been computer milled to house each specific tool. The top layer of the foam is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA foam is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (265x284x50mm).

Removable lid and dove tail joints

Use on own or as part of the Teng Tools “Get Organised” system

Tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy