BETA 1-Piece Punch, 10mm Shank, 220mm Overall
- RS Stock No.:
- 234-6186
- Mfr. Part No.:
- 31 10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.90 |
*price indicative
- RS Stock No.:
- 234-6186
- Mfr. Part No.:
- 31 10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 220mm | |
| Product Type | Punch | |
| Shank Diameter | 10mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 220mm | ||
Product Type Punch | ||
Shank Diameter 10mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 220mm
Diameter 10mm
Weight 205g
