BETA 1-Piece Punch, 2mm Shank, 110mm Overall
- RS Stock No.:
- 234-6187
- Mfr. Part No.:
- 31 2
- Manufacturer:
- BETA
Subtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.05 |
*price indicative
- RS Stock No.:
- 234-6187
- Mfr. Part No.:
- 31 2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch | |
| Overall Length | 110mm | |
| Shank Diameter | 2mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch | ||
Overall Length 110mm | ||
Shank Diameter 2mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 110mm
Diameter 2mm
Weight 33g
Related links
- BETA 1-Piece Punch 168mm Overall
- BETA 1-Piece Punch Set 4mm Shank, 110mm Overall
- BETA 1-Piece Punch Set 3mm Shank, 110mm Overall
- Facom 1-Piece Punch 2mm Shank, 120mm Overall
- Boehm 1-Piece Punch 2mm Shank
- Facom 1-Piece Punch 2mm Shank, 150mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150mm Overall
- SAM 1-Piece Punch 8mm Shank, 110mm Overall
