BETA 1-Piece Punch Set, 31Ba Punch, 3mm Shank, 110mm Overall
- RS Stock No.:
- 234-6197
- Mfr. Part No.:
- 31BA 3X110
- Manufacturer:
- BETA
Subtotal (1 unit)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.37 |
*price indicative
- RS Stock No.:
- 234-6197
- Mfr. Part No.:
- 31BA 3X110
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Punch Set | |
| Overall Length | 110mm | |
| Shank Diameter | 3mm | |
| Number of Pieces | 1 | |
| Punch Type | 31Ba | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Punch Set | ||
Overall Length 110mm | ||
Shank Diameter 3mm | ||
Number of Pieces 1 | ||
Punch Type 31Ba | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Sparkproof pin punch is use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 110mm
Diameter 3mm
Weight 120g
Related links
- BETA 1-Piece Punch Set 4mm Shank, 110mm Overall
- BETA 1-Piece Punch Set 8mm Shank, 120mm Overall
- BETA 1-Piece Punch Set 6mm Shank, 115mm Overall
- BETA 1-Piece Punch 110mm Overall
- BETA 1-Piece Punch 13mm Shank, 255mm Overall
- BETA 1-Piece Punch 3mm Shank, 180mm Overall
- BETA 1-Piece Punch 128mm Overall
- SAM 1-Piece Punch 8mm Shank, 110mm Overall
