Facom 1-Piece Punch & Die Kit, Replaceable Punch, 7mm Shank, 8.7mm Overall
- RS Stock No.:
- 235-0024
- Mfr. Part No.:
- 257.07A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.24
(exc. VAT)
€50.73
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.24 |
*price indicative
- RS Stock No.:
- 235-0024
- Mfr. Part No.:
- 257.07A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch & Die Kit | |
| Overall Length | 8.7mm | |
| Shank Diameter | 7mm | |
| Number of Pieces | 1 | |
| Punch Type | Replaceable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch & Die Kit | ||
Overall Length 8.7mm | ||
Shank Diameter 7mm | ||
Number of Pieces 1 | ||
Punch Type Replaceable | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms interchangeable blade tip for 257.
Interchangeable tip
Related links
- Facom 1-Piece Centre Punch 7mm Shank, 163mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100mm Overall
- SAM 1-Piece Punch 100mm Overall
- BETA 1-Piece Punch 7mm Shank, 150mm Overall
- Facom PG15 Die Circular, Hand Operation
- Greenlee 64 mm Circular, Hydraulic Operation
- RS PRO 1-Piece Punch 3.5mm Shank, 35mm Overall
- RS PRO 1-Piece Punch 6mm Shank, 35mm Overall
