SAM 1-Piece Punch, 7mm Shank, 100 mm Overall

Subtotal (1 unit)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.20

*price indicative

RS Stock No.:
221-3411
Mfr. Part No.:
8N-3A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Overall Length

100mm

Shank Diameter

7mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM OUTILLAGE Punch comes with or forges in steel with chrome-vanadium.

Burnished body

Knurled body