Facom 1-Piece Punch, Centre Punch, 4mm Shank, 185mm Overall

Subtotal (1 unit)*

€33.99

(exc. VAT)

€41.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.99

*price indicative

RS Stock No.:
235-7545
Mfr. Part No.:
247.G4SLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Overall Length

185mm

Shank Diameter

4mm

Number of Pieces

1

Punch Type

Centre

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 247.GSLS series sheathed nail set has a tool fitted with a Facom SLS attachment solution preventing any risk of accidental falls.

Head hardness 36 to 44 HRc

Tip hardness 52 to 60 HRc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy