Facom 1-Piece Punch, Centre Punch, 2mm Shank, 185mm Overall
- RS Stock No.:
- 235-9248
- Mfr. Part No.:
- 247.G2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.18
(exc. VAT)
€13.75
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.18 |
*price indicative
- RS Stock No.:
- 235-9248
- Mfr. Part No.:
- 247.G2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 185mm | |
| Product Type | Punch | |
| Shank Diameter | 2mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 185mm | ||
Product Type Punch | ||
Shank Diameter 2mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom247 series is the sheathed nail with hardened head and tip. The size of the nail is 1.9 mm and the overall length is the 185 mm.
Head hardened to 36 - 44 HRc
Tip hardened to 52 - 60 HRc
Related links
- Facom 1-Piece Punch 2mm Shank, 185mm Overall
- Facom 1-Piece Punch 6mm Shank, 185mm Overall
- Facom 1-Piece Punch 3mm Shank, 185mm Overall
- Facom 1-Piece Punch 4mm Shank, 185mm Overall
- Facom 1-Piece Punch 5mm Shank, 185mm Overall
- Facom 1-Piece Punch 8mm Shank, 185mm Overall
- Facom 1-Piece Punch 2mm Shank, 120mm Overall
- Facom 1-Piece Punch 3mm Shank, 185mm Overall
