Facom Punch, 15mm Shank, 175 mm Overall
- RS Stock No.:
- 235-9098
- Distrelec Article No.:
- 304-22-629
- Mfr. Part No.:
- 214.15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.26
(exc. VAT)
€50.75
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.26 |
*price indicative
- RS Stock No.:
- 235-9098
- Distrelec Article No.:
- 304-22-629
- Mfr. Part No.:
- 214.15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 175mm | |
| Product Type | Punch | |
| Shank Diameter | 15mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 175mm | ||
Product Type Punch | ||
Shank Diameter 15mm | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 214 series is standard drift with replaceable nylon tips shore hardness D74. Its use with a hammer or by hand to fit or extract small parts or bearings.
Replaces bronze or brass drifts
Steel Body
