Facom 1-Piece Punch, Centre Punch, 2mm Shank, 120mm Overall

Subtotal (1 unit)*

€6.91

(exc. VAT)

€8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.91

*price indicative

RS Stock No.:
235-9239
Mfr. Part No.:
247.2
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Overall Length

120mm

Shank Diameter

2mm

Number of Pieces

1

Punch Type

Centre

Material

Zinc Plated

Standards/Approvals

DIN 6458, ASME B107.410, NF E 71-211

Non Compliant

COO (Country of Origin):
FR
The Facom 247 series is the nail with octagone shape body. The size of the nail is the 2 mm and the overall length is the 120 mm.

Shank hardened to 54 - 58 HRc

Zinc-plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy