Facom 1-Piece Punch, Drift Punch, 7.9mm Shank, 216mm Overall
- RS Stock No.:
- 268-6629
- Mfr. Part No.:
- 249.G8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.17
(exc. VAT)
€19.89
(inc. VAT)
Limited stock
- 49 left, ready to ship from another location
- Plus 55 left, shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.17 |
*price indicative
- RS Stock No.:
- 268-6629
- Mfr. Part No.:
- 249.G8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 216mm | |
| Shank Diameter | 7.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 216mm | ||
Shank Diameter 7.9mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom sheathed drift punch has long shank and head hardened to 43 HRc.
Shank hardened to 58 HRc
Related links
- Facom 1-Piece Punch 8mm Shank, 216mm Overall
- SAM 1-Piece Punch 7.9mm Shank, 138mm Overall
- Facom 1-Piece Punch 4mm Shank, 19mm Overall
- Facom 1-Piece Punch 2mm Shank, 140mm Overall
- Facom 1-Piece Punch 5mm Shank, 200mm Overall
- Facom 1-Piece Punch 14mm Shank, 290mm Overall
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
- Facom 1-Piece Punch 16mm Shank, 310mm Overall
