Facom 10-Piece Punch Set, Centre Punch
- RS Stock No.:
- 235-9263
- Mfr. Part No.:
- 249.G247GJ12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€162.20
(exc. VAT)
€199.51
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.20 |
*price indicative
- RS Stock No.:
- 235-9263
- Mfr. Part No.:
- 249.G247GJ12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch Set | |
| Number of Pieces | 10 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch Set | ||
Number of Pieces 10 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 249 series is the sets of sheathed impact tool. The size of the tool in the set are G2 , G3 , G4 , G5 , G6 , G8 247.G2 , G3 , G4 , G5 , G6 , G8.
No of piece in the set are 12
Related links
- RS PRO 3-Piece Punch Set, Centre Punch
- RS PRO 5-Piece Punch Set 4mm Shank, 101.6mm Overall
- RS PRO 3-Piece Punch Set 4mm Shank, 101.6mm Overall
- RS PRO 5-Piece Punch Set 3.97mm Shank, 105mm Overall
- Starrett 5-Piece Punch Set 4mm Shank
- Eclipse 4-Piece Punch Set 3.18mm Shank, 100mm Overall
- Facom 5 mm x 27 Piece Engraving Punch Set Letters: A-Z
- RS PRO 10-Piece Punch Set 32mm Shank
