Facom 1-Piece Punch, Drift Punch, 5.9mm Shank, 112mm Overall
- RS Stock No.:
- 235-9273
- Mfr. Part No.:
- 251A.6
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.01
(exc. VAT)
€19.69
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.01 |
*price indicative
- RS Stock No.:
- 235-9273
- Mfr. Part No.:
- 251A.6
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Overall Length | 112mm | |
| Product Type | Punch | |
| Shank Diameter | 5.9mm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Material | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Overall Length 112mm | ||
Product Type Punch | ||
Shank Diameter 5.9mm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Material Zinc Plated | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 251A series is the precision sleeved drift punch. Punch have centre slides within a guide to prevent distortion, even in smaller sizes. The size of the punch is the 5.9 mm and the overall length is the 112 mm.
Shank hardened to 52 to 57 HRc
Zinc-plated body, burnished body
Related links
- SAM 1-Piece Punch 5.9mm Shank, 210mm Overall
- Facom 1-Piece Punch 1.4mm Shank, 83mm Overall
- Facom 1-Piece Punch 4.9mm Shank, 107mm Overall
- Facom 1-Piece Punch 3.9mm Shank, 96mm Overall
- Facom 1-Piece Punch 900μm Shank, 70mm Overall
- Facom 1-Piece Punch 1.9mm Shank
- Facom 1-Piece Punch 2mm Shank, 150mm Overall
- Facom 1-Piece Punch 3mm Shank, 150mm Overall
