Facom 1-Piece Punch, Drift Punch, 900μm Shank, 70mm Overall
- RS Stock No.:
- 794-7858
- Mfr. Part No.:
- 251A.1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.74
(exc. VAT)
€14.44
(inc. VAT)
Limited stock
- Plus 185 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.74 |
*price indicative
- RS Stock No.:
- 794-7858
- Mfr. Part No.:
- 251A.1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Punch | |
| Overall Length | 70mm | |
| Shank Diameter | 900μm | |
| Number of Pieces | 1 | |
| Punch Type | Drift | |
| Standards/Approvals | DIN 6450, NF E 71-211, ASME B107.410 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Punch | ||
Overall Length 70mm | ||
Shank Diameter 900μm | ||
Number of Pieces 1 | ||
Punch Type Drift | ||
Standards/Approvals DIN 6450, NF E 71-211, ASME B107.410 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Pecision Sleeved Drift Punch
Professional drift punch with a sliding centre sleeve to prevent distortion.
Distortion prevention even in smaller sizes
Shank hardened to 52 to 57 HRc
Zinc plated, burnished body
Related links
- Facom 1-Piece Punch 1.4mm Shank, 83mm Overall
- Facom 1-Piece Punch 5.9mm Shank, 112mm Overall
- Facom 1-Piece Punch 3.9mm Shank, 96mm Overall
- Facom 1-Piece Punch 4.9mm Shank, 107mm Overall
- SAM 1-Piece Punch 5mm Shank, 70mm Overall
- Facom 1-Piece Punch 18mm Shank, 160mm Overall
- Facom 1-Piece Punch 7.9mm Shank, 216mm Overall
- Facom 1-Piece Punch 6mm Shank, 185mm Overall
