SAM 1-Piece Punch, Short Pin Punch, 2.4mm Shank, 120mm Overall
- RS Stock No.:
- 262-5974
- Mfr. Part No.:
- 7-C24A
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 262-5974
- Mfr. Part No.:
- 7-C24A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 120mm | |
| Product Type | Punch | |
| Shank Diameter | 2.4mm | |
| Number of Pieces | 1 | |
| Punch Type | Short Pin | |
| Standards/Approvals | NF E71-211, DIN 6450C | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 120mm | ||
Product Type Punch | ||
Shank Diameter 2.4mm | ||
Number of Pieces 1 | ||
Punch Type Short Pin | ||
Standards/Approvals NF E71-211, DIN 6450C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe short drift punches has hexagonal body and high strength shaft.
Glass bead finishing to prevent splintering
Related links
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 1.9mm Shank, 120mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 170mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 12mm Shank, 155mm Overall
- SAM 1-Piece Punch 8mm Shank, 126mm Overall
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 126mm Overall
