SAM 1-Piece Punch, Centre Punch

Subtotal (1 unit)*

€36.67

(exc. VAT)

€45.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.67

*price indicative

RS Stock No.:
282-8336
Mfr. Part No.:
3118
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Number of Pieces

1

Punch Type

Centre

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Stamping tool is designed to break the hub nuts. It has weight of 600 g.

Punch tool for hub nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy