SAM 1-Piece Punch, Centre Punch, 25mm Shank
- RS Stock No.:
- 282-9038
- Mfr. Part No.:
- EMP-250
- Manufacturer:
- SAM
Subtotal (1 unit)*
€89.95
(exc. VAT)
€110.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.95 |
*price indicative
- RS Stock No.:
- 282-9038
- Mfr. Part No.:
- EMP-250
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Shank Diameter | 25mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Shank Diameter 25mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BA
The SAM Screw is available with ball bearing. The ball bearing allows to reduce the rub between the tightening screw and the die in order to work without effort.
Hollow punch 25 mm
