Eaton White Push Button Actuator
- RS Stock No.:
- 103-958
- Mfr. Part No.:
- 136689 C22S-DRL-W-K10-24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€49.14
(exc. VAT)
€60.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.14 |
*price indicative
- RS Stock No.:
- 103-958
- Mfr. Part No.:
- 136689 C22S-DRL-W-K10-24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | UL 508, IEC/EN 60947-5-1, UL File No.: E29184, CSA File No.: 165628, CE marking, UL Category Control No.: NKCR, CSA, VDE 0660, CSA Class No.: 321103, CSA-C22.2 No. 14-05 and 94-M91, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals UL 508, IEC/EN 60947-5-1, UL File No.: E29184, CSA File No.: 165628, CE marking, UL Category Control No.: NKCR, CSA, VDE 0660, CSA Class No.: 321103, CSA-C22.2 No. 14-05 and 94-M91, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is a reliable and durable solution for your industrial needs. With a sleek flat design and white LED light, this pushbutton actuator offers easy installation and maintenance. It is suitable for illumination and features a switching function latching for added convenience. The actuator has a 5N actuating force and a 29.7mm diameter, ensuring smooth operation and long lasting performance in various environments.
Screw connection
Operating frequency 3600 Operations/h
Degree of protection IP67 and IP69K
Related links
- Eaton White Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
- Eaton Blue Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton C22 24V IP69K, Dome
- Eaton C22 24V IP67, Round
- Eaton White Maintained Push Button Actuator IP69K IP66
