Eaton Black Push Button Actuator
- RS Stock No.:
- 230-519
- Mfr. Part No.:
- 121583 C22S-DR-X-K10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 230-519
- Mfr. Part No.:
- 121583 C22S-DR-X-K10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL Category Control No.: NKCR, CSA File No.: 165628, UL 508, UL File No.: E29184, IEC/EN 60947-5-1, UL Listed, CE marking, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, CSA Class No.: 321103, CSA certified | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL Category Control No.: NKCR, CSA File No.: 165628, UL 508, UL File No.: E29184, IEC/EN 60947-5-1, UL Listed, CE marking, CSA-C22.2 No. 14-05 and 94-M91, VDE 0660, CSA Class No.: 321103, CSA certified | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is engineered for reliability and precision in demanding applications. This flat, maintained pushbutton stands out with its sleek black bezel design, making it a stylish yet functional choice for control panels. Its screw connection ensures secure and easy installations while maintaining safety standards across various environments. With a robust construction intended to withstand up to 5 million operations, this pushbutton is an exceptional addition to your operational toolkit, providing both durability and performance. It adheres to multiple safety certifications, making it suitable for a wide array of industrial applications. Whether you're enhancing an existing system or building a new one, it offers the dependability and versatility that professionals require.
Flat design enhances operational efficiency and fitting into compact spaces
Screw connection simplifies installation, making it accessible for various setups
Durable construction guarantees a lifespan of 5 million operations, reducing the need for frequent replacements
Meets multiple certification standards, ensuring its suitability for a variety of industrial applications
Negligible ambient environmental impact with an operating temperature range capable of withstanding extreme conditions
Black bezel not only provides aesthetic appeal but also integrates seamlessly with diverse control panel designs
Related links
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton Red Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
