Eaton Red Push Button Actuator
- RS Stock No.:
- 232-198
- Mfr. Part No.:
- 121550 C22S-DR-R-K02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.81 |
*price indicative
- RS Stock No.:
- 232-198
- Mfr. Part No.:
- 121550 C22S-DR-R-K02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Red | |
| Standards/Approvals | UL UL NKCR UL E9184 CSA 16568 IECEN 6094751 CE CSA VDE 0660 CSA Class .: 110 CSAC. . 1405 and 94M91 UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Red | ||
Standards/Approvals UL UL NKCR UL E9184 CSA 16568 IECEN 6094751 CE CSA VDE 0660 CSA Class .: 110 CSAC. . 1405 and 94M91 UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Moeller series C22 Pushbutton is a high-performance control device designed for diverse applications. Featuring a flat, maintained design with two normally closed contacts, this pushbutton excels in safety and reliability. The vivid red actuator ensures visibility, while the elegant black bezel provides a sleek finish to your control panel. Built with robust screw connection for easy installation, its certified features include UL and CSA compliance, guaranteeing adherence to high safety standards. This product is ideal for use in industrial environments demanding durability, efficiency, and user-friendly operation. With a lifespan of up to 5 million operations, the C22 Pushbutton promises longevity, making it a cost-effective solution for your control needs.
Robust construction ensures long-lasting durability
Visibly designed with a red actuator for quick identification
Flat design integrates seamlessly into modern control panels
Maintained action allows for stable operating conditions
Screw connection simplifies installation and maintenance
Certified to global standards, ensuring reliable safety
Exceptional mechanical lifespan minimises replacement frequency
Versatile mounting position caters to diverse application needs
Smooth actuation enhances user experience during operation
Related links
- Eaton Red Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Switch
- Eaton C22 Series Push Button Switch 22 mm Cutout Red IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
