Eaton Push Button Actuator

Subtotal (1 unit)*

€22.03

(exc. VAT)

€27.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.03

*price indicative

RS Stock No.:
231-711
Mfr. Part No.:
121492 C22S-D-G-K10
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA-C22.2 No. 14-05 and 94-M91 CSA File No.: 165628 UL UL File No.: E29184 CSA Class No.: 321103 VDE 0660 CSA CE marking UL 508 IEC/EN 60947-5-1 UL Category Control No.: NKCR

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 pushbutton is expertly designed for reliability and ease of use in a variety of industrial applications. The momentary, flat actuator boasts a green finish with a sleek black bezel, ensuring it stands out while integrating seamlessly into any control panel. Engineered for both safety and functionality, this pushbutton is fitted with a screw connection for secure installation and dependable operation. The product adheres to standards set by notable regulatory bodies, including UL, CSA, and VDE, ensuring that it meets the highest requirements for quality and performance.

Built for long-lasting durability, with a mechanical lifespan of up to 5,000,000 operations

Designed to withstand harsh environmental conditions, boasting a degree of protection rated at IP67/IP69K

Certified for compliance with multiple safety standards, enhancing operational reliability

Features a momentary spring-return action for precise control in demanding tasks

The actuator diameter of 29

7 mm allows for easy integration into existing installations

Offers an ambient operating temperature range suitable for challenging environments, from -25 °C to a maximum of 70 °C

Lightweight at only 0

021 kg, making it easier to handle during installation

Flat design optimises space efficiency on control panels while maintaining functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy