Eaton Push Button Actuator

Subtotal (1 unit)*

€22.03

(exc. VAT)

€27.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.03

*price indicative

RS Stock No.:
231-714
Mfr. Part No.:
121498 C22S-D-R-K01
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA certified, VDE 0660, UL Listed, UL File No.: E29184, UL Category Control No.: NKCR, UL 508, IEC/EN 60947-5-1, CSA File No.: 165628, CSA Class No.: 321103, CSA-C22.2 No. 14-05 and 94-M91, CE marking

RoHS Status: Exempt

COO (Country of Origin):
DE
This Eaton Moeller series C22 Pushbutton is designed to provide reliable control in demanding environments. With its flat and momentary design, it ensures user-friendly operation while maintaining high safety standards. The pushbutton features a red actuator with a sleek black bezel, making it an excellent choice for visibility and style. It is built to withstand harsh conditions, boasting a degree of protection rated NEMA 4X and IP67/IP69K, ensuring durability against water and dust ingress. Enhanced by certifications that include CSA and UL listings, this product guarantees compliance with industry safety regulations. Whether used in industrial or commercial applications, this pushbutton provides peace of mind, combining functionality with robust engineering.

Flat design for easy integration into various panels

Momentary operation allows for quick and reliable action

Screw connection type for secure and simple installation

Durable plastic bezel resists wear and tear

Can operate effectively across a wide temperature range, from -25 °C to 70 °C

High mechanical lifespan ensures long-term reliability with over 5 million operations

Positive opening contacts enhance safety during operation

Compact size fits standard mounting positions seamlessly

Suitable for various applications, from machinery control to emergency systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy