Eaton White Push Button Actuator
- RS Stock No.:
- 231-799
- Mfr. Part No.:
- 121494 C22S-D-W-K20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.26
(exc. VAT)
€37.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.26 |
*price indicative
- RS Stock No.:
- 231-799
- Mfr. Part No.:
- 121494 C22S-D-W-K20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | White | |
| Standards/Approvals | UL Listed, IEC/EN 60947-5-1, UL 508, by positive opening to IEC/EN 60947-5-1, Contacts with Safety function, CSA File No.: 165628, CSA certified, UL File No.: E29184, CE marking, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.: NKCR, CSA Class No.: 321103 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour White | ||
Standards/Approvals UL Listed, IEC/EN 60947-5-1, UL 508, by positive opening to IEC/EN 60947-5-1, Contacts with Safety function, CSA File No.: 165628, CSA certified, UL File No.: E29184, CE marking, VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, UL Category Control No.: NKCR, CSA Class No.: 321103 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is specifically designed for reliability and efficiency in demanding environments. Engineered with ease of use in mind, this flat, momentary pushbutton features a sleek white actuator and a durable black bezel. Its robust construction ensures optimal performance with a pollution degree rating of 3, making it perfect for various applications. The pushbutton is equipped with two normally open contacts, which guarantees seamless operation. This product also boasts an impressive lifespan of up to 5,000,000 operations, providing long-lasting service without compromising functionality. Additionally, its wide operating temperature range makes it suitable for diverse conditions, ensuring reliability in any situation.
Robust design for longevity, ensuring reliable operation in harsh conditions
Screw connection type simplifies installation and maintenance
Compact dimensions enable flexibility in various layouts
Rated for up to 3600 operations per hour, catering to high-demand applications
Damp heat resistance to IEC standards guarantees operational reliability
IP67/IP69K rating ensures protection against dust and immersion in water
Flat design allows for easy integration into existing systems
Lightweight structure facilitates effortless handling during installation
Versatile mounting position offers installation freedom
Compliant with multiple safety certifications for assured quality
Related links
- Eaton White Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton M22 Series White Push-in Push Button Head Cap, 24 mm Cutout
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
