Eaton Black Push Button Actuator
- RS Stock No.:
- 232-201
- Mfr. Part No.:
- 121579 C22S-DR-X-K01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.30 |
*price indicative
- RS Stock No.:
- 232-201
- Mfr. Part No.:
- 121579 C22S-DR-X-K01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | VDE 0660 UL NKCR CSA Class .: 110 IECEN 6094751 UL E9184 CE CSA UL CSA 16568 UL CSAC. . 1405 and 94M91 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals VDE 0660 UL NKCR CSA Class .: 110 IECEN 6094751 UL E9184 CE CSA UL CSA 16568 UL CSAC. . 1405 and 94M91 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is a flat, maintained device engineered with precision to enhance control and functionality in various applications. Designed for ease of installation and robust performance, its screw connection ensures a secure and reliable connection while maintaining a sleek aesthetic. With a compact size that fits seamlessly into existing systems, this pushbutton is ideal for both industrial and commercial settings. Its positive opening feature guarantees safety, adhering to IEC/EN standards, making it a trustworthy choice for critical operations. The black bezel complements its modern design, while its durable construction ensures longevity and consistent performance even in challenging environments. This pushbutton is more than just a control device; it is a commitment to efficiency and reliability.
Features a sleek, flat design that integrates into various panels effortlessly
Maintained operation guarantees continuous functionality until manually reset
Constructed with high-quality materials for extended product lifespan
Equipped with a black bezel that enhances visual coherence within equipment
Designed to withstand a wide range of ambient temperatures for versatile deployment
Offers a robust mechanical lifespan, ensuring prolonged reliability in demanding applications
Incorporates a screw connection type for easy installation and maintenance
Safety engagement with positive opening feature upholding high industry standards
Compliant with multiple certifications, confirming its reliability and safety
Related links
- Eaton Black Push Button Actuator
- Eaton Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C22 Series Push Button Switch 22 mm Cutout IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 1 NC IP69K 800 V ac
