Eaton Black Push Button Switch
- RS Stock No.:
- 235-301
- Mfr. Part No.:
- 086788 Q18D-SW
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€143.23
(exc. VAT)
€176.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €143.23 | €14.323 |
*price indicative
- RS Stock No.:
- 235-301
- Mfr. Part No.:
- 086788 Q18D-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | CSA Class No.: 3211-03, UL Category Control No.: NKCR, UL File No.: E29184, CE, IEC/EN 60947-5, UL 508, CSA, IEC/EN 60947, CSA File No.: 46552, UL, VDE 0660, CSA-C22.2 No. 14-05 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals CSA Class No.: 3211-03, UL Category Control No.: NKCR, UL File No.: E29184, CE, IEC/EN 60947-5, UL 508, CSA, IEC/EN 60947, CSA File No.: 46552, UL, VDE 0660, CSA-C22.2 No. 14-05 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Pushbutton is designed for those who demand reliability and performance in their control systems. This momentary pushbutton combines a sleek black design with exceptional functionality, ensuring seamless integration into a variety of applications. Its 16mm opening diameter allows for a modern aesthetic while catering to operational demands. Built to meet stringent international standards, this pushbutton is engineered for consistency and durability, providing optimal user experience under varying conditions. Its mechanical lifespan of up to three million operations ensures longevity, making it suitable for both industrial and commercial settings where efficiency is paramount. The RMQ16 series exemplifies a balance of robust engineering and user-friendly design, making it a perfect solution for diverse control applications.
Robust design allows for a high level of shock resistance
Features IP65 rating ensuring protection against dust and water
Created for high operational frequency, supporting up to 3600 operations per hour
Has a spring-return function for enhanced user interaction
The flat design and black colour provide a modern, professional appearance
Meets electromagnetic compatibility standards for reliable performance
Mechanical impact resistance tailored to withstand demanding environments
Versatile mounting position adapts to various installation requirements
Engineered for a wide ambient temperature range, catering from -25°C to 60°C
Blank inscription surface allows for customisation and branding
Related links
- Eaton Black Push Button Switch
- Eaton Black Push Button Actuator
- Eaton Black Momentary Spring Return Push Button Actuator IP67, IP69K
- Idec Black Push Button Switch
- Eaton RMQ16 Series Push Button Switch IP65
- Eaton Green Push Button Switch
- Eaton Red Push Button Switch
- Eaton TM Series 3 Position Selector Switch Head IP65
