Eaton Red Push Button Switch
- RS Stock No.:
- 235-294
- Mfr. Part No.:
- 086299 Q18D-10
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-294
- Mfr. Part No.:
- 086299 Q18D-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | IEC/EN 60947-5, VDE 0660, UL File No.: E29184, CSA-C22.2 No. 14-05, CSA File No.: 46552, UL 508, IEC/EN 60947, CE, CSA Class No.: 3211-03, UL CSA UL Category Control No.: NKCR | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals IEC/EN 60947-5, VDE 0660, UL File No.: E29184, CSA-C22.2 No. 14-05, CSA File No.: 46552, UL 508, IEC/EN 60947, CE, CSA Class No.: 3211-03, UL CSA UL Category Control No.: NKCR | ||
Actuator Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Pushbutton stands out as a robust and reliable component designed for modern automation environments. This momentary pushbutton features a vibrant red actuator, ensuring visibility and ease of use in various applications. Crafted with attention to durability, it complies with international standards, making it suitable for diverse installations. The compact design, coupled with its flat front element and IP65 rating, means that it can withstand harsh conditions while maintaining operational efficiency. Ideal for control panels and industrial machinery, its ergonomic design promotes user comfort while allowing for seamless integration into existing systems. With an impressively long mechanical lifespan of 3,000,000 operations, this pushbutton represents a smart investment in reliable performance and operational longevity.
Engineered for superior visibility with its bold red actuator
Designed for extensive use with a lifespan of 3,000,000 mechanical operations
Robust IP65 protection ensures reliability in harsh environments
Flexible design allows for various mounting positions as required
Meets stringent international compliance standards for safety and reliability
Compact dimensions optimise space utilisation in control panels
Ergonomic design enhances user accessibility and comfort during operation
Constructed with high-quality materials for durability and resilience
Related links
- Eaton Red Push Button Actuator
- Eaton RMQ16 Series Red Momentary Push Button Switch IP65
- Eaton Black Push Button Switch
- Eaton Green Push Button Switch
- Eaton Push Button Switch
- MEC Red Push Button Cap for Use with PCB Push Button Switch
- KNITTER-SWITCH Red Push Button Cap for Use with MPE Series Push Button Switch, MP5 Series Push Button Switch
- Eaton Green, Red Push Button Actuator
