Eaton Black Push Button Switch
- RS Stock No.:
- 243-852
- Mfr. Part No.:
- 079395 Q18D-32
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14.33
(exc. VAT)
€17.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.33 |
*price indicative
- RS Stock No.:
- 243-852
- Mfr. Part No.:
- 079395 Q18D-32
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Standards/Approvals | NEMA 1, IECEN 60947, IP65, VDE 0660, According to IECEN 600687 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Standards/Approvals NEMA 1, IECEN 60947, IP65, VDE 0660, According to IECEN 600687 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 pushbutton switch is designed for optimal functionality in a sleek, compact form. Its momentary action allows for precision in control applications, making it an ideal choice for both industrial and commercial environments. The robust black arrow actuator provides intuitive operation and visual clarity. Engineered to meet stringent international standards, this pushbutton ensures reliability and safety, exhibiting excellent performance across various conditions. With a degree of protection of IP65, it is well-suited for installations that require resistance to dust and water. Whether utilised in control panels or machinery, the pushbutton integrates seamlessly into diverse systems, enhancing operational efficiency and user experience.
Momentary actuator function allows for precise control during operations
Compact design optimises space without compromising functionality
Black bezel and actuator colour adds a professional aesthetic to installations
IP65 protection rating ensures durability against dust and water ingress
Designed to operate effectively within a wide temperature range for versatile applications
Mechanical lifespan rated at 3 million operations guarantees long-lasting performance
Compatible with various panel constructions, offering flexibility in use
Compliance with international standards assures reliability and safety
