Eaton Pushbutton Actuator for Use with Indicator Lights
- RS Stock No.:
- 243-915
- Mfr. Part No.:
- 025423 L25LF-RT
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-915
- Mfr. Part No.:
- 025423 L25LF-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lens | |
| For Use With | Indicator Lights | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lens | ||
For Use With Indicator Lights | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Lens for indicator lights is a cutting-edge accessory designed for precision and practicality. This 25 mm lens guarantees excellent visibility with its striking red colour and flat design, ensuring your indicator lights stand out, even in challenging conditions. Crafted to comply with the highest standards, its durable construction meets rigorous specifications for performance and safety. This lens fits seamlessly into the Eaton Moeller series, offering an intuitive installation process for panel builders. With a focus on quality, this accessory elevates the functionality and aesthetic of your electrical applications, making it an ideal choice for modern systems that demand reliability and style.
Designed to enhance the visibility of indicator lights
Constructed with high-quality materials for prolonged durability
Features a flat design that integrates effortlessly with the RMQ16 series
Square shape ensures compatibility with a variety of configurations
The vibrant red lens colour is ideal for signalling critical status
Meets comprehensive product standards for electrical safety
Suitable for use in demanding electrical environments
Constructed with high-quality materials for prolonged durability
Features a flat design that integrates effortlessly with the RMQ16 series
Square shape ensures compatibility with a variety of configurations
The vibrant red lens colour is ideal for signalling critical status
Meets comprehensive product standards for electrical safety
Suitable for use in demanding electrical environments
Related links
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- Eaton Push Button Actuator for Use with Indicator Lights
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- Eaton Pushbutton for Use with RMQ Family
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton RMQ16 24V Dome
