Eaton Orange Push Button Actuator
- RS Stock No.:
- 244-706
- Mfr. Part No.:
- 167435 M22-DRLH-A
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€109.25
(exc. VAT)
€134.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €109.25 | €21.85 |
*price indicative
- RS Stock No.:
- 244-706
- Mfr. Part No.:
- 167435 M22-DRLH-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CSA CSA Class No.: 3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947 UL File No.: E29184 UL IEC/EN 60947-5 CSA File No.: 012528 CE UL Category Control No.: NKCR CSA-C22.2 No. 94-91 UL 508 VDE 0660 DNV GL LR | |
| Actuator Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CSA CSA Class No.: 3211-03 CSA-C22.2 No. 14-05 IEC/EN 60947 UL File No.: E29184 UL IEC/EN 60947-5 CSA File No.: 012528 CE UL Category Control No.: NKCR CSA-C22.2 No. 94-91 UL 508 VDE 0660 DNV GL LR | ||
Actuator Colour Orange | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is part of the Moeller series M22, designed for both functionality and durability in demanding environments. Featuring a vibrant orange actuator and a sleek titanium bezel, this device seamlessly integrates into a variety of applications, ensuring ease of use and visibility. Rated with high levels of protection, including IP66 and IP67, it withstands the rigours of industrial settings while delivering reliable performance. The actuator's spring-return function provides versatility, allowing users to tailor operations to their specific needs. With robust mechanical specifications and sensitive features, this pushbutton actuator represents an optimal balance of innovative design and engineering excellence, making it an indispensable tool in any panel builder's kit.
Enhanced visibility with a striking orange actuator colour
Built for durability with high environmental protection ratings
Spring-return function allows for adaptable usage
Robust construction meets international safety standards
Easy to install and integrate into existing systems
Compact design, facilitating space-efficient installations
Meets various certification requirements ensuring reliability
Provides a mechanical lifespan of one million operations
