Eaton Orange Push Button Actuator

Subtotal (1 pack of 5 units)*

€109.25

(exc. VAT)

€134.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€109.25€21.85

*price indicative

RS Stock No.:
247-819
Mfr. Part No.:
167436 M22S-DRLH-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

CSA CSA File No.: 012528 VDE 0660 CSA-C22.2 No. 94-91 UL Category Control No.: NKCR CSA-C22.2 No. 14-05 CSA Class No.: 3211-03 IEC/EN 60947-5 CE IEC/EN 60947 UL UL 508 UL File No.: E29184 DNV GL LR

Actuator Colour

Orange

COO (Country of Origin):
DE
The Eaton illuminated pushbutton actuator is designed for efficiency and reliability, embodying the perfect fusion of functionality and aesthetics. Tailored for demanding environments, it seamlessly integrates into various applications where performance is paramount. The actuator features a robust, high-maintenance design that ensures durability even in the most challenging conditions. With its striking orange illumination and sleek black bezel, it not only enhances visibility but also adds a touch of modern sophistication. Enhanced with unmatched operational longevity, this device is a vital addition to any control panel, promising operational excellence across various industry sectors. The actuator is compatible with SmartWire-DT connections, offering a straightforward solution for integrating automation systems, making it a convenient choice for professionals seeking innovative solutions in their operational workflows.

Illuminated function for improved visibility in low-light conditions

Robust design caters to high-use environments with a mechanical lifespan of up to one million operations

Versatile mounting options, making installation flexible and hassle-free

High-temperature resistance ensures longevity even under extreme conditions

NEMA-rated protection enhances reliability against dust and water ingress

Easy adaptability allows for various configurations based on user needs

Constructed from durable materials to withstand mechanical impacts

Offers a stay-put/spring-return function that can be easily modified for user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy