Eaton Green Push Button Actuator
- RS Stock No.:
- 250-828
- Mfr. Part No.:
- 216809 M22S-DRLH-G-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23.29
(exc. VAT)
€28.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.29 |
*price indicative
- RS Stock No.:
- 250-828
- Mfr. Part No.:
- 216809 M22S-DRLH-G-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Green | |
| Standards/Approvals | IEC/EN 60947-5 UL 508 UL File No.: E29184 CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-05 UL UL Category Control No.: NKCR IEC/EN 60947 VDE 0660 CSA CSA Class No.: 3211-03 CSA File No.: 012528 CE DNV GL LR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Green | ||
Standards/Approvals IEC/EN 60947-5 UL 508 UL File No.: E29184 CSA-C22.2 No. 94-91 CSA-C22.2 No. 14-05 UL UL Category Control No.: NKCR IEC/EN 60947 VDE 0660 CSA CSA Class No.: 3211-03 CSA File No.: 012528 CE DNV GL LR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Pushbutton Actuator is illuminated. It is inscribed. It comes without the button plate. It is fitted with a front ring. It operates between an ambient temperature range of -25 °C to 70 °C.
Black bezel colour
Plastic construction
IP67 and IP69K rated
Related links
- Eaton Green Push Button Actuator
- Eaton Eaton Moeller M22 Series Green Maintained Push Button Actuator IP69K IP67 IEC
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Spring Return 22.5 mm Cutout IP67,
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton M30C-FDRL-G-X1 Series Green Maintained Push Button Actuator IP69 IP66
