Eaton Red Push Button Actuator
- RS Stock No.:
- 246-791
- Mfr. Part No.:
- 188037 M30I-FDRL-R-X0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.00
(exc. VAT)
€38.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.00 |
*price indicative
- RS Stock No.:
- 246-791
- Mfr. Part No.:
- 188037 M30I-FDRL-R-X0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC/EN 60947, CSA, GL IEC/EN 60947-5, UL 508, VDE 0660, UL Category Control No.: NKCR, DNV, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA File No.: 012528, UL, UL File No.: E29184, CE marking | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC/EN 60947, CSA, GL IEC/EN 60947-5, UL 508, VDE 0660, UL Category Control No.: NKCR, DNV, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA File No.: 012528, UL, UL File No.: E29184, CE marking | ||
Actuator Colour Red | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the Moeller series M30 is designed to provide both functionality and reliability in demanding environments. With a flat front and a robust stainless steel bezel, this actuator not only enhances the aesthetic appeal of your control panels but also ensures durability against harsh conditions. It features a maintained operation mode, making it ideal for applications that require continuous activation. Additionally, it comes fitted with an IP67 rating for dust and water protection, ensuring that it can withstand exposure to moisture and challenging environments, while its mechanical lifespan is rated for up to 1,000,000 operations. Suitable for various industrial settings, this pushbutton actuator seamlessly integrates advanced technology with robust performance, showcasing its versatile applications in control circuits.
A flat front design provides a modern, sleek appearance
The actuator is designed for extensive operational longevity, achieving high mechanical endurance
IP67 protection keeps the device safe from dust and powerful water jets
It is built from sturdy stainless steel for enhanced durability
Flexible operating frequency options optimise performance for various functionalities
Fitted with a stay-put/spring-return option for versatile control capabilities
It supports SmartWire-DT connections for advanced communication integration
An inscribed labelling feature allows for clear identification of functions
Related links
- Eaton M30C-FDRL-R-X0 Series Red Maintained Push Button Actuator IP66 IP69K
- Eaton Red Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Red Maintained Push Button Actuator IP69K, IP67
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton M22 Series Red Maintained Push Button Actuator IP69K IP66
- Eaton M30 Series Push Button Switch 22.5 mm Cutout IP66 IP69
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69
